-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Differential Line Receiver 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5150
|
Newark | Receiver Quad Rs-422A, Smd, 26C32, Device Type:Differential Receiver, Ic Interface Type:Rs422, Rs423, No. Of Receivers:4Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Pins:16Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS AM26C32ID Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6520 | Buy Now |
DISTI #
296-6788-5-ND
|
DigiKey | IC RECEIVER 0/4 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
7244 In Stock |
|
$0.7615 / $1.7300 | Buy Now |
DISTI #
595-AM26C32ID
|
Mouser Electronics | RS-422 Interface IC Quad RS-422A RoHS: Compliant | 5280 |
|
$0.7610 / $1.5300 | Buy Now |
DISTI #
A01:0375_00097068
|
Arrow Electronics | Quad Receiver RS-422/RS-423 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 20 Weeks Date Code: 2248 | Asia - 1200 |
|
$0.7360 / $0.7943 | Buy Now |
DISTI #
E54:1762_00097068
|
Arrow Electronics | Quad Receiver RS-422/RS-423 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 20 Weeks Date Code: 2249 | Europe - 1080 |
|
$0.7356 / $0.7939 | Buy Now |
DISTI #
V99:2348_07230036
|
Arrow Electronics | Quad Receiver RS-422/RS-423 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2248 | Americas - 91 |
|
$0.7379 / $1.0580 | Buy Now |
DISTI #
66221005
|
Verical | Quad Receiver RS-422/RS-423 16-Pin SOIC Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2248 | Americas - 91 |
|
$0.7379 / $1.0580 | Buy Now |
|
Bristol Electronics | 272 |
|
RFQ | ||
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Plastic, SOP | 1 |
|
$2.3260 | Buy Now |
DISTI #
AM26C32ID
|
TME | IC: interface, line receiver, half duplex,RS422 / RS423, SOIC16 Min Qty: 1 | 0 |
|
$0.9400 / $1.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM26C32ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26C32ID
Texas Instruments
Quadruple Differential Line Receiver 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.006 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 27 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AM26C32ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26C32ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS34C86TM | Quad CMOS Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | AM26C32ID vs DS34C86TM |
ST34C86BD | QUAD LINE RECEIVER, PDSO16, SO-16 | STMicroelectronics | AM26C32ID vs ST34C86BD |
DS34C86TMX | IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26C32ID vs DS34C86TMX |
AM26C32IDR | Quadruple Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | AM26C32ID vs AM26C32IDR |
DS34C86TM/NOPB | Quad CMOS Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | AM26C32ID vs DS34C86TM/NOPB |
AM26C32CDRG4 | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | AM26C32ID vs AM26C32CDRG4 |
DS26C32ATMX | IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | AM26C32ID vs DS26C32ATMX |
DS26C32ATMX/NOPB | IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | AM26C32ID vs DS26C32ATMX/NOPB |
AM26C32CDG4 | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | AM26C32ID vs AM26C32CDG4 |
DS34C86TMX | Quad CMOS Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | AM26C32ID vs DS34C86TMX |