Datasheets
DS26C32ATMX by:

IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver

Part Details for DS26C32ATMX by National Semiconductor Corporation

Overview of DS26C32ATMX by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS26C32ATMX

Part # Distributor Description Stock Price Buy
Bristol Electronics   2841
RFQ
Quest Components Line Receiver, Quad, Differential, 16 Pin, Plastic, SOP 195
  • 1 $8.7000
  • 47 $4.0600
  • 124 $3.7700
$3.7700 / $8.7000 Buy Now
Chip 1 Exchange INSTOCK 2177
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 4
  • 1 $1.9200
  • 100 $1.4400
  • 1,000 $1.2500
$1.2500 / $1.9200 Buy Now

Part Details for DS26C32ATMX

DS26C32ATMX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS26C32ATMX Part Data Attributes:

DS26C32ATMX National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
DS26C32ATMX National Semiconductor Corporation IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description PLASTIC, SOIC-16
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER
Interface Standard EIA-422; EIA-423; FED STD 1020; FED STD 1030
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 9.9 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Low Current-Max 0.006 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Receive Delay-Max 30 ns
Receiver Number of Bits 4
Seated Height-Max 1.75 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for DS26C32ATMX

This table gives cross-reference parts and alternative options found for DS26C32ATMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26C32ATMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM26C32CDR Quadruple Differential Line Receiver 16-SOIC 0 to 70 Texas Instruments DS26C32ATMX vs AM26C32CDR
DS34C86TMX QUAD LINE RECEIVER, PDSO16, PLASTIC, SOP-16 Rochester Electronics LLC DS26C32ATMX vs DS34C86TMX
DS34C86TM/NOPB Quad CMOS Differential Line Receiver 16-SOIC -40 to 85 Texas Instruments DS26C32ATMX vs DS34C86TM/NOPB
DS26C32ATMX/NOPB IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver National Semiconductor Corporation DS26C32ATMX vs DS26C32ATMX/NOPB
AM26C32IDG4 Quadruple Differential Line Receiver 16-SOIC -40 to 85 Texas Instruments DS26C32ATMX vs AM26C32IDG4
AM26C32IDR Quadruple Differential Line Receiver 16-SOIC -40 to 85 Texas Instruments DS26C32ATMX vs AM26C32IDR
AM26C32CDG4 QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments DS26C32ATMX vs AM26C32CDG4
ST26C32CF16 Line Receiver, 1 Func, 4 Rcvr, CMOS, PDSO16, Startech Semiconductor Inc DS26C32ATMX vs ST26C32CF16
DS34C86TM IC QUAD LINE RECEIVER, PDSO16, Line Driver or Receiver National Semiconductor Corporation DS26C32ATMX vs DS34C86TM
AM26C32IDE4 Quadruple Differential Line Receiver 16-SOIC -40 to 85 Texas Instruments DS26C32ATMX vs AM26C32IDE4
Part Number Description Manufacturer Compare
DS34C87TM IC QUAD LINE DRIVER, PDSO16, PLASTIC, SOP-16, Line Driver or Receiver National Semiconductor Corporation DS26C32ATMX vs DS34C87TM
DS90LV032TMX LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Rochester Electronics LLC DS26C32ATMX vs DS90LV032TMX
DS90LV031ATMX IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver National Semiconductor Corporation DS26C32ATMX vs DS90LV031ATMX
5962-9583401VFA IC QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver National Semiconductor Corporation DS26C32ATMX vs 5962-9583401VFA
DS96F173MJ/883 IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver National Semiconductor Corporation DS26C32ATMX vs DS96F173MJ/883
MC75174BDW QUAD LINE DRIVER, PDSO20, PLASTIC, SO-20 Motorola Mobility LLC DS26C32ATMX vs MC75174BDW
5962-9076502MEA IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver National Semiconductor Corporation DS26C32ATMX vs 5962-9076502MEA
DS90LV031ATMX/NOPB IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, GREEN, PLASTIC, SOIC-16, Line Driver or Receiver National Semiconductor Corporation DS26C32ATMX vs DS90LV031ATMX/NOPB
BDGLA16G-TR QUAD LINE DRIVER, PDSO16, PLASTIC, SOG-16 Rochester Electronics LLC DS26C32ATMX vs BDGLA16G-TR
MC75172BDW QUAD LINE DRIVER, PDSO20, PLASTIC, SO-20 Motorola Mobility LLC DS26C32ATMX vs MC75172BDW

DS26C32ATMX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS26C32ATMX by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS26C32ATMX by National Semiconductor Corporation

  • Please alert me when DS26C32ATMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS26C32ATMX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS26C32ATMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS26C32ATMX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS26C32ATMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS26C32ATMX by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: