Part Details for AM26C32CDG4 by Texas Instruments
Overview of AM26C32CDG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM26C32CDG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,LINE RECEIVER,QUAD,BICMOS,DIFFERENTIAL,SOP,16PIN, PLASTIC, LEAD FREE | 3 |
|
$1.2000 / $1.4400 | Buy Now |
|
Quest Components | IC,LINE RECEIVER,QUAD,BICMOS,DIFFERENTIAL,SOP,16PIN, PLASTIC, LEAD FREE | 54 |
|
$4.3475 / $7.0500 | Buy Now |
Part Details for AM26C32CDG4
AM26C32CDG4 CAD Models
AM26C32CDG4 Part Data Attributes:
|
AM26C32CDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26C32CDG4
Texas Instruments
QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.006 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 27 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AM26C32CDG4
This table gives cross-reference parts and alternative options found for AM26C32CDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26C32CDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26C32CDR | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | AM26C32CDG4 vs AM26C32CDR |
DS34C86TMX | QUAD LINE RECEIVER, PDSO16, PLASTIC, SOP-16 | Rochester Electronics LLC | AM26C32CDG4 vs DS34C86TMX |
DS34C86TM/NOPB | Quad CMOS Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | AM26C32CDG4 vs DS34C86TM/NOPB |
DS26C32ATMX/NOPB | IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | AM26C32CDG4 vs DS26C32ATMX/NOPB |
AM26C32IDG4 | Quadruple Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | AM26C32CDG4 vs AM26C32IDG4 |
AM26C32IDR | Quadruple Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | AM26C32CDG4 vs AM26C32IDR |
ST26C32CF16 | Line Receiver, 1 Func, 4 Rcvr, CMOS, PDSO16, | Startech Semiconductor Inc | AM26C32CDG4 vs ST26C32CF16 |
DS34C86TM | IC QUAD LINE RECEIVER, PDSO16, Line Driver or Receiver | National Semiconductor Corporation | AM26C32CDG4 vs DS34C86TM |
AM26C32IDE4 | Quadruple Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | AM26C32CDG4 vs AM26C32IDE4 |
AM26C32IDRE4 | Quadruple Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | AM26C32CDG4 vs AM26C32IDRE4 |