Part Details for SN65ALS172ADW-00 by Texas Instruments
Overview of SN65ALS172ADW-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN65ALS172ADW-00
SN65ALS172ADW-00 CAD Models
SN65ALS172ADW-00 Part Data Attributes
|
SN65ALS172ADW-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65ALS172ADW-00
Texas Instruments
LINE DRIVER, PDSO20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | V.11; X.27; EIA-422-A; EIA-485 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 22 ns | |
Width | 7.5 mm |
Alternate Parts for SN65ALS172ADW-00
This table gives cross-reference parts and alternative options found for SN65ALS172ADW-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65ALS172ADW-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDT32AD | High-Speed Differential Receivers 16-SOIC -40 to 85 | Texas Instruments | SN65ALS172ADW-00 vs SN65LVDT32AD |
5962-7802301M2A | Quadruple Differential Line Driver 20-LCCC -55 to 125 | Texas Instruments | SN65ALS172ADW-00 vs 5962-7802301M2A |
MAX3042BESE | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | SN65ALS172ADW-00 vs MAX3042BESE |
MC3487D | DUAL LINE DRIVER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | SN65ALS172ADW-00 vs MC3487D |
LTC486IN | Line Driver, 1 Func, 4 Driver, CMOS, PDIP16 | Analog Devices Inc | SN65ALS172ADW-00 vs LTC486IN |
DS26LS31MJ-MLS | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, CERDIP-16 | Rochester Electronics LLC | SN65ALS172ADW-00 vs DS26LS31MJ-MLS |
LTC489CSW#PBF | Quad RS485 Line Receiver | Analog Devices Inc | SN65ALS172ADW-00 vs LTC489CSW#PBF |
DS34C86TN/NOPB | QUAD LINE RECEIVER, PDIP16, DIP-16 | Texas Instruments | SN65ALS172ADW-00 vs DS34C86TN/NOPB |
MAX3043EWE | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SO-16 | Maxim Integrated Products | SN65ALS172ADW-00 vs MAX3043EWE |
AM26C31QDBR | QUAD LINE DRIVER, PDSO16, PLASTIC, SSOP-16 | Texas Instruments | SN65ALS172ADW-00 vs AM26C31QDBR |