-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26.5 GHz, Integer N/Fractional-N, PLL Synthesizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8312
|
Newark | Frequency Synthesizer, 26.5Ghz, Lfcsp-Ep, Synthesizer Type:Frequency, Frequency:26.5Ghz, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Digital Ic Case:Lfcsp-Ep, No. Of Pins:24Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADF41513BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$53.4400 / $62.8500 | Buy Now |
DISTI #
505-ADF41513BCPZ-ND
|
DigiKey | IC INTEGER-N/FRACTIONAL 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
511 In Stock |
|
$53.3904 / $63.3800 | Buy Now |
DISTI #
584-ADF41513BCPZ
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner 26.5 GHz, Integer N/Fractional-N, PLL Synthesizer RoHS: Compliant | 2906 |
|
$50.8100 / $55.5500 | Buy Now |
DISTI #
VBF:5286_22522002
|
Arrow Electronics | Clock Generator 1MHz to 26.5GHz-IN 24-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2309 | Americas - 2733 |
|
$48.7700 | Buy Now |
DISTI #
E54:1762_13504545
|
Arrow Electronics | Clock Generator 1MHz to 26.5GHz-IN 24-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2314 | Europe - 11 |
|
$46.6700 / $52.8800 | Buy Now |
|
Analog Devices Inc | 26.5GHz PLL with ultra low FOM Min Qty: 1 Package Multiple: 1 | 9007 |
|
$38.0300 / $63.3800 | Buy Now |
DISTI #
35217915
|
Verical | Clock Generator 1MHz to 26.5GHz-IN 24-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 13 Package Multiple: 13 | Americas - 8892 |
|
$54.3286 | Buy Now |
DISTI #
80317830
|
Verical | Clock Generator 1MHz to 26.5GHz-IN 24-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 11 |
|
$52.4085 / $55.4389 | Buy Now |
|
Ameya Holding Limited | 3000 |
|
RFQ | ||
|
NexGen Digital | 103 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF41513BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF41513BCPZ
Analog Devices Inc
26.5 GHz, Integer N/Fractional-N, PLL Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 128.8 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADF41513BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF41513BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6951IUHF#PBF | Ultralow Jitter Multi-Output Clock Synthesizer with Integrated VCO | Analog Devices Inc | ADF41513BCPZ vs LTC6951IUHF#PBF |
ADF41020BCPZ | 18 GHz Microwave PLL Synthesizer | Analog Devices Inc | ADF41513BCPZ vs ADF41020BCPZ |
PFD1K/TR | Phase Detector, CQCC40 | Microchip Technology Inc | ADF41513BCPZ vs PFD1K/TR |
PFD1K | Phase Detector, CQCC40 | Microchip Technology Inc | ADF41513BCPZ vs PFD1K |