ADF41513BCPZ vs PFD1K/TR feature comparison

ADF41513BCPZ Analog Devices Inc

Buy Now Datasheet

PFD1K/TR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC MICROCHIP TECHNOLOGY INC
Package Description LFCSP-24 QFN-40
Pin Count 24
Manufacturer Package Code CP-24-8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices Microchip
Analog IC - Other Type PHASE LOCKED LOOP PHASE DETECTOR
JESD-30 Code S-XQCC-N24 S-CQCC-N40
Length 4 mm 6 mm
Number of Functions 1 1
Number of Terminals 24 40
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code HVQCCN HQCCN
Package Equivalence Code LCC24,.16SQ,20 LCC40(UNSPEC)
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.8 mm 1.1 mm
Supply Current-Max (Isup) 128.8 mA
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 4 mm 6 mm
Base Number Matches 2 1

Compare ADF41513BCPZ with alternatives

Compare PFD1K/TR with alternatives