Part Details for PFD1K/TR by Microchip Technology Inc
Overview of PFD1K/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFD1K/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH7090
|
Newark | 20Ghz Phase Freq. Detector - No Solder Rohs Compliant: Yes |Microchip PFD1K/TR Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$444.6900 | Buy Now |
DISTI #
150-PFD1K/CT-ND
|
DigiKey | 20GHZ PHASE FREQ. DETECTOR Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$500.7750 / $500.7800 | Buy Now |
DISTI #
PFD1K/TR
|
Avnet Americas | Phase Frequency Detector 3.3V 40-Pin QFN - Tape and Reel (Alt: PFD1K/TR) RoHS: Not Compliant Min Qty: 250 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$445.1333 / $492.7500 | Buy Now |
DISTI #
579-PFD1K/TR
|
Mouser Electronics | RF Detector 20GHz Phase Freq. Detector - No Solder RoHS: Compliant | 0 |
|
$500.7700 | Order Now |
DISTI #
PFD1K/TR
|
Microchip Technology Inc | 20GHz Phase Freq. Detector - No Solder, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$400.6200 / $492.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$506.4200 / $1,478.4800 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$500.7700 / $534.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$506.4200 / $1,478.4800 | Buy Now |
Part Details for PFD1K/TR
PFD1K/TR CAD Models
PFD1K/TR Part Data Attributes
|
PFD1K/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PFD1K/TR
Microchip Technology Inc
Phase Detector, CQCC40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | PHASE DETECTOR | |
JESD-30 Code | S-CQCC-N40 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC40(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for PFD1K/TR
This table gives cross-reference parts and alternative options found for PFD1K/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFD1K/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFD1K | Phase Detector, CQCC40 | Microchip Technology Inc | PFD1K/TR vs PFD1K |