ADF41513BCPZ vs LTC6951IUHF#PBF feature comparison

ADF41513BCPZ Analog Devices Inc

Buy Now Datasheet

LTC6951IUHF#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description LFCSP-24 QFN-40
Pin Count 24 40
Manufacturer Package Code CP-24-8 05-08-1951
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Analog IC - Other Type PHASE LOCKED LOOP PLL FREQUENCY SYNTHESIZER
JESD-30 Code S-XQCC-N24 R-PQCC-N40
Length 4 mm 7 mm
Number of Functions 1 1
Number of Terminals 24 40
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC24,.16SQ,20
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.8 mm 0.8 mm
Supply Current-Max (Isup) 128.8 mA
Supply Voltage-Max (Vsup) 3.465 V 3.45 V
Supply Voltage-Min (Vsup) 3.135 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 4 mm 5 mm
Base Number Matches 2 1
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish Matte Tin (Sn)

Compare ADF41513BCPZ with alternatives

Compare LTC6951IUHF#PBF with alternatives