Part Details for PFD1K by Microchip Technology Inc
Overview of PFD1K by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFD1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH7089
|
Newark | 20Ghz Phase Freq. Detector - No Solder 40 Lcc 6X6 Waffle Pack Rohs Compliant: Yes |Microchip PFD1K Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$444.3300 / $492.3700 | Buy Now |
DISTI #
PFD1K/TR
|
Avnet Americas | Phase Frequency Detector 3.3V 40-Pin QFN - Tape and Reel (Alt: PFD1K/TR) RoHS: Not Compliant Min Qty: 250 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$445.1333 / $492.7500 | Buy Now |
DISTI #
PFD1K
|
Avnet Americas | Phase Frequency Detector 3.3V 40-Pin QFN - Waffle Pack (Alt: PFD1K) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$444.7778 / $492.3700 | Buy Now |
DISTI #
494-PFD1K
|
Mouser Electronics | RF Detector Dual 40GHz 0.4Vp-p -153dBc/Hz PD 1.32W RoHS: Compliant | 3 |
|
$500.3700 | Buy Now |
DISTI #
PFD1K
|
Microchip Technology Inc | 20GHz Phase Freq. Detector - No Solder, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
62 Alternates Available |
|
$400.3000 / $492.3700 | Buy Now |
|
Onlinecomponents.com | 8 GHz Phase Frequency Detector IC with Dual 40 GHz Prescalers. |
9 In Stock 66 Factory Stock |
|
$484.0300 / $533.0300 | Buy Now |
|
Ameya Holding Limited | 62 |
|
RFQ | ||
|
NAC | 20GHz Phase Freq. Detector - No Solder RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$500.3800 / $533.7300 | Buy Now |
DISTI #
PFD1K
|
Avnet Silica | Phase Frequency Detector 3.3V 40-Pin QFN (Alt: PFD1K) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PFD1K
|
EBV Elektronik | Phase Frequency Detector 3.3V 40-Pin QFN (Alt: PFD1K) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PFD1K
PFD1K CAD Models
PFD1K Part Data Attributes:
|
PFD1K
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PFD1K
Microchip Technology Inc
Phase Detector, CQCC40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | PHASE DETECTOR | |
JESD-30 Code | S-CQCC-N40 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC40(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |