ADF41513BCPZ vs ADF41020BCPZ feature comparison

ADF41513BCPZ Analog Devices Inc

Buy Now Datasheet

ADF41020BCPZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description LFCSP-24 LFCSP-20
Pin Count 24 20
Manufacturer Package Code CP-24-8 CP-20-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Analog IC - Other Type PHASE LOCKED LOOP PLL FREQUENCY SYNTHESIZER
JESD-30 Code S-XQCC-N24 S-XQCC-N20
Length 4 mm 4 mm
Number of Functions 1 1
Number of Terminals 24 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC24,.16SQ,20 LCC20,.16SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.8 mm 0.8 mm
Supply Current-Max (Isup) 128.8 mA 30 mA
Supply Voltage-Max (Vsup) 3.465 V 3.15 V
Supply Voltage-Min (Vsup) 3.135 V 2.85 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 30
Width 4 mm 4 mm
Base Number Matches 2 3
JESD-609 Code e3
Moisture Sensitivity Level 3
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn)

Compare ADF41513BCPZ with alternatives

Compare ADF41020BCPZ with alternatives