Part Details for AD542JCHIPS by Analog Devices Inc
Overview of AD542JCHIPS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for AD542JCHIPS
AD542JCHIPS CAD Models
AD542JCHIPS Part Data Attributes:
|
AD542JCHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD542JCHIPS
Analog Devices Inc
IC OP-AMP, 2000 uV OFFSET-MAX, 1 MHz BAND WIDTH, UUC, DIE, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 76 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | X-XUUC-N | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 2 V/us | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 100000 |
Alternate Parts for AD542JCHIPS
This table gives cross-reference parts and alternative options found for AD542JCHIPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD542JCHIPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA0-2505-6 | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar | Harris Semiconductor | AD542JCHIPS vs HA0-2505-6 |
EL2038D | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | AD542JCHIPS vs EL2038D |
715XM | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, 0.062 X 0.062 INCH, DIE-10 | AMD | AD542JCHIPS vs 715XM |
LF356MDC | OP-AMP, 13000uV OFFSET-MAX, 5MHz BAND WIDTH, UUC, DIE | Texas Instruments | AD542JCHIPS vs LF356MDC |
EHA0-2512-6 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | AD542JCHIPS vs EHA0-2512-6 |
OPA37MD-B | Operational Amplifier, 1 Func, 175uV Offset-Max, BIPolar, | Burr-Brown Corp | AD542JCHIPS vs OPA37MD-B |
AD547SCHIPS | IC OP-AMP, 500 uV OFFSET-MAX, 1 MHz BAND WIDTH, UUC, DIE, Operational Amplifier | Analog Devices Inc | AD542JCHIPS vs AD547SCHIPS |
OP176GBC | IC OP-AMP, 1000 uV OFFSET-MAX, 10 MHz BAND WIDTH, UUC, DIE, Operational Amplifier | Analog Devices Inc | AD542JCHIPS vs OP176GBC |
EL2028D | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | AD542JCHIPS vs EL2028D |
EHA0-2605-6 | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | AD542JCHIPS vs EHA0-2605-6 |