Part Details for AD2S80AAD by Analog Devices Inc
Overview of AD2S80AAD by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AD2S80AAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD2S80AAD-ND
|
DigiKey | IC R/D CONV 10/12/14/16B 40CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1 In Stock |
|
$330.3444 / $352.7000 | Buy Now |
DISTI #
584-AD2S80AAD
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized IND. TEMP 8 ARC MIN MONOL RoHS: Not Compliant | 3 |
|
$339.3200 / $362.0000 | Buy Now |
|
Analog Devices Inc | IND. TEMP 8 ARC MIN MONOL Min Qty: 1 Package Multiple: 1 | 1 |
|
$268.5300 / $352.7000 | Buy Now |
|
ComSIT USA | VARIABLE RESOLUTION, MONOLITHIC RESOLVER-TO-DIGITAL CONVERTER Synchro or Resolver to Digital Converter, BICMOS, CDIP40 RoHS: Not Compliant | Europe - 2 |
|
RFQ |
Part Details for AD2S80AAD
AD2S80AAD CAD Models
AD2S80AAD Part Data Attributes
|
AD2S80AAD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2S80AAD
Analog Devices Inc
Variable Resolution Resolver-to-Digital Converters
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | D-40-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRES A 5V LOGIC SUPPLY | |
Analog Input Voltage-Max | 2.2 V | |
Angular Accuracy-Max | 8 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | R-CDIP-T40 | |
Length | 50.8 mm | |
Negative Supply Voltage-Max | -13.2 V | |
Negative Supply Voltage-Min | -10.8 V | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.06 mm | |
Signal/Output Frequency | 20000 Hz | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Tracking Rate-Max | 16.25 rps | |
Width | 15.24 mm |
Alternate Parts for AD2S80AAD
This table gives cross-reference parts and alternative options found for AD2S80AAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD2S80AAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD2S80ATD | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S80AAD vs AD2S80ATD |
AD2S80AUD | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S80AAD vs AD2S80AUD |
AD2S80AKD | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S80AAD vs AD2S80AKD |
AD2S80AJD | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S80AAD vs AD2S80AJD |
AD2S80ATD/883B | IC SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, CDIP40, SIDE BRAZED, CERAMIC, DIP-40, Position Converter | Analog Devices Inc | AD2S80AAD vs AD2S80ATD/883B |
AD2S80ASD | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S80AAD vs AD2S80ASD |
AD2S80ABD | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S80AAD vs AD2S80ABD |
AD2S80ALD | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S80AAD vs AD2S80ALD |
5962-9096201MQA | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S80AAD vs 5962-9096201MQA |