-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Resolution Resolver-to-Digital Converters
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9134
|
Newark | Resolver-To-Digital Converter, 70Deg C, Ic Function:Resolver-To-Digital Converter, Supply Voltage Min:4.5V, Supply Voltage Max:36V, Ic Package Type:Dip, No. Of Pins:40Pins, Operating Temperature Min:0°C, Product Range:-, Msl:- Rohs Compliant: No |Analog Devices AD2S80AJD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$325.3500 / $327.3500 | Buy Now |
DISTI #
AD2S80AJD-ND
|
DigiKey | IC R/D CONV 10/12/14/16B 40CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2 In Stock |
|
$299.9320 / $320.2300 | Buy Now |
DISTI #
584-AD2S80AJD
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 8 ARC MIN MONOLITHIC R/D RoHS: Not Compliant | 75 |
|
$312.8400 / $314.7600 | Buy Now |
DISTI #
V36:1790_06207117
|
Arrow Electronics | Resolver to Digital 16bit Parallel ±8arcmin 40-Pin SBCDIP Tube RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 10 Weeks Date Code: 1933 | Americas - 1 |
|
$65.1200 / $267.4225 | Buy Now |
|
Analog Devices Inc | 8 ARC MIN MONOLITHIC R/D Min Qty: 1 Package Multiple: 1 | 464 |
|
$212.1200 / $320.2300 | Buy Now |
|
Rochester Electronics | AD2S80A - Variable Resolution, Monolithic Resolver-To-Digital Converter RoHS: Not Compliant Status: Active Min Qty: 1 | 1 |
|
$276.7700 / $325.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD2S80AJD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2S80AJD
Analog Devices Inc
Variable Resolution Resolver-to-Digital Converters
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | D-40-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRES A 5V LOGIC SUPPLY | |
Analog Input Voltage-Max | 2.2 V | |
Angular Accuracy-Max | 8 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e4 | |
Length | 50.8 mm | |
Negative Supply Voltage-Max | -13.2 V | |
Negative Supply Voltage-Min | -10.8 V | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.06 mm | |
Signal/Output Frequency | 20000 Hz | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Tracking Rate-Max | 16.25 rps | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for AD2S80AJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD2S80AJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD2S80ASD/883B | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S80AJD vs AD2S80ASD/883B |
AD2S80AKD | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S80AJD vs AD2S80AKD |
AD2S80ATD/883B | IC SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, CDIP40, SIDE BRAZED, CERAMIC, DIP-40, Position Converter | Analog Devices Inc | AD2S80AJD vs AD2S80ATD/883B |
AD2S80AUD | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S80AJD vs AD2S80AUD |
5962-9096201MQA | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S80AJD vs 5962-9096201MQA |
AD2S80AAD | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S80AJD vs AD2S80AAD |