Part Details for AD2S80ATD/883B by Analog Devices Inc
Overview of AD2S80ATD/883B by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD2S80ATD/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD2S80ATD/883B-ND
|
DigiKey | SYNCHRO OR RESOLVER TO DIGITAL C Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
64 In Stock |
|
$1,155.6200 | Buy Now |
|
Quest Components | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, BICMOS, CDIP40 | 2 |
|
$490.0000 / $525.0000 | Buy Now |
|
Quest Components | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, BICMOS, CDIP40 | 3 |
|
$545.2665 / $561.3038 | Buy Now |
|
Quest Components | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, BICMOS, CDIP40 | 4 |
|
$720.0000 / $787.5000 | Buy Now |
|
Rochester Electronics | AD2S80 - Synchro or Resolver to Digital Converter, BICMOS, CDIP40 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 64 |
|
$991.7200 / $1,166.7300 | Buy Now |
Part Details for AD2S80ATD/883B
AD2S80ATD/883B CAD Models
AD2S80ATD/883B Part Data Attributes:
|
AD2S80ATD/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2S80ATD/883B
Analog Devices Inc
IC SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, CDIP40, SIDE BRAZED, CERAMIC, DIP-40, Position Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES A 5V LOGIC SUPPLY | |
Analog Input Voltage-Max | 2.2 V | |
Angular Accuracy-Max | 4 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Length | 50.8 mm | |
Negative Supply Voltage-Max | -13.2 V | |
Negative Supply Voltage-Min | -10.8 V | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 4.06 mm | |
Signal/Output Frequency | 20000 Hz | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Tracking Rate-Max | 16.25 rps | |
Width | 15.24 mm |
Alternate Parts for AD2S80ATD/883B
This table gives cross-reference parts and alternative options found for AD2S80ATD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD2S80ATD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD2S80ABD | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S80ATD/883B vs AD2S80ABD |
AD2S80AJD | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S80ATD/883B vs AD2S80AJD |
AD2S80AKD | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S80ATD/883B vs AD2S80AKD |
AD2S80AUD | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S80ATD/883B vs AD2S80AUD |
AD2S80ALD | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S80ATD/883B vs AD2S80ALD |
5962-9096201MQX | IC SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, CDIP40, CERAMIC, DIP-40, Position Converter | Analog Devices Inc | AD2S80ATD/883B vs 5962-9096201MQX |
AD2S80ATD | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S80ATD/883B vs AD2S80ATD |
AD2S80ASD/883B | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S80ATD/883B vs AD2S80ASD/883B |