Part Details for 5962-9096201MQA by Analog Devices Inc
Overview of 5962-9096201MQA by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 5962-9096201MQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-9096201MQA-ND
|
DigiKey | IC CONV A/D 40SBDIP Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | SMD AD2S80ATD/883B IC Min Qty: 1 Package Multiple: 1 | 13 |
|
$926.3800 / $1,111.6200 | Buy Now |
|
Quest Components | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, CDIP40 | 4 |
|
$768.0000 / $840.0000 | Buy Now |
|
Quest Components | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, CDIP40 | 3 |
|
$921.6000 / $1,008.0000 | Buy Now |
Part Details for 5962-9096201MQA
5962-9096201MQA CAD Models
5962-9096201MQA Part Data Attributes:
|
5962-9096201MQA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9096201MQA
Analog Devices Inc
Variable Resolution Resolver-to-Digital Converters
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Manufacturer Package Code | D-40-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES A 5V LOGIC SUPPLY | |
Analog Input Voltage-Max | 2.3 V | |
Angular Accuracy-Max | 1 arc min | |
Converter Type | DIGITAL TO SYNCHRO OR RESOLVER | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Negative Supply Voltage-Max | -13.2 V | |
Negative Supply Voltage-Min | -10.8 V | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Signal/Output Frequency | 1000 Hz | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Tracking Rate-Max | 18 rps |
Alternate Parts for 5962-9096201MQA
This table gives cross-reference parts and alternative options found for 5962-9096201MQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9096201MQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD2S80ASD/883B | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | 5962-9096201MQA vs AD2S80ASD/883B |
AD2S80AKD | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | 5962-9096201MQA vs AD2S80AKD |
AD2S80ATD/883B | IC SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, CDIP40, SIDE BRAZED, CERAMIC, DIP-40, Position Converter | Analog Devices Inc | 5962-9096201MQA vs AD2S80ATD/883B |
AD2S80AUD | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | 5962-9096201MQA vs AD2S80AUD |
AD2S80AAD | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | 5962-9096201MQA vs AD2S80AAD |