AD2S80AAD vs AD2S80ALD feature comparison

AD2S80AAD Analog Devices Inc

Buy Now Datasheet

AD2S80ALD Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description DIP-40 DIP-40
Pin Count 40 40
Manufacturer Package Code D-40-1 D-40-1
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Additional Feature ALSO REQUIRES A 5V LOGIC SUPPLY ALSO REQUIRES A 5V LOGIC SUPPLY
Analog Input Voltage-Max 2.2 V 2.2 V
Angular Accuracy-Max 8 arc min 2 arc min
Converter Type SYNCHRO OR RESOLVER TO DIGITAL CONVERTER SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code R-CDIP-T40 R-CDIP-T40
Length 50.8 mm 50.8 mm
Negative Supply Voltage-Max -13.2 V -13.2 V
Negative Supply Voltage-Min -10.8 V -10.8 V
Negative Supply Voltage-Nom -12 V -12 V
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 40 40
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.06 mm 4.06 mm
Signal/Output Frequency 20000 Hz 20000 Hz
Supply Voltage-Max 13.2 V 13.2 V
Supply Voltage-Min 10.8 V 10.8 V
Supply Voltage-Nom 12 V 12 V
Surface Mount NO NO
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Tracking Rate-Max 16.25 rps 16.25 rps
Width 15.24 mm 15.24 mm
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare AD2S80AAD with alternatives

Compare AD2S80ALD with alternatives