Part Details for AD2S80AKD by Analog Devices Inc
Overview of AD2S80AKD by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AD2S80AKD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD2S80AKD-ND
|
DigiKey | IC R/D CONV 10/12/14/16B 40CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube MARKETPLACE PRODUCT |
4326 In Stock |
|
$496.7000 | Buy Now |
DISTI #
AD2S80AKD-ND
|
DigiKey | IC R/D CONV 10/12/14/16B 40CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$448.0280 / $461.9200 | Buy Now |
DISTI #
584-AD2S80AKD
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 4 ARC MIN MONOLITHIC R/D RoHS: Not Compliant | 0 |
|
$448.0200 / $461.9200 | Order Now |
|
Analog Devices Inc | 4 ARC MIN MONOLITHIC R/D Min Qty: 1 Package Multiple: 1 | 555 |
|
$326.6700 / $461.9200 | Buy Now |
|
Rochester Electronics | AD2S80A - Variable Resolution, Monolithic Resolver-To-Digital Converter RoHS: Not Compliant Status: Active Min Qty: 1 | 4326 |
|
$426.2600 / $501.4800 | Buy Now |
Part Details for AD2S80AKD
AD2S80AKD CAD Models
AD2S80AKD Part Data Attributes:
|
AD2S80AKD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2S80AKD
Analog Devices Inc
Variable Resolution Resolver-to-Digital Converters
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | D-40-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRES A 5V LOGIC SUPPLY | |
Analog Input Voltage-Max | 2.2 V | |
Angular Accuracy-Max | 4 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e4 | |
Length | 50.8 mm | |
Negative Supply Voltage-Max | -13.2 V | |
Negative Supply Voltage-Min | -10.8 V | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.06 mm | |
Signal/Output Frequency | 20000 Hz | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Tracking Rate-Max | 16.25 rps | |
Width | 15.24 mm |
Alternate Parts for AD2S80AKD
This table gives cross-reference parts and alternative options found for AD2S80AKD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD2S80AKD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD2S80ABD | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S80AKD vs AD2S80ABD |
AD2S80AJD | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S80AKD vs AD2S80AJD |
AD2S80AUD | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S80AKD vs AD2S80AUD |
AD2S80ALD | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S80AKD vs AD2S80ALD |
5962-9096201MQX | IC SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, CDIP40, CERAMIC, DIP-40, Position Converter | Analog Devices Inc | AD2S80AKD vs 5962-9096201MQX |
AD2S80ATD | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S80AKD vs AD2S80ATD |
AD2S80ASD/883B | Variable Resolution Resolver-to-Digital Converters | Analog Devices Inc | AD2S80AKD vs AD2S80ASD/883B |