There are no models available for this part yet.
Overview of AD231JR by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AD231JR by Rochester Electronics LLC
Part Data Attributes for AD231JR by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
Differential Output
|
NO
|
Driver Number of Bits
|
2
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-C; V.28
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
10.3 mm
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Receiver Number of Bits
|
2
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
13.2 V
|
Supply Voltage1-Min
|
7.5 V
|
Supply Voltage1-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.5 mm
|
Alternate Parts for AD231JR
This table gives cross-reference parts and alternative options found for AD231JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD231JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3244EEWI | TRIPLE LINE TRANSCEIVER, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Rochester Electronics LLC | AD231JR vs MAX3244EEWI |
MAX3222EWNT | LINE TRANSCEIVER, PDSO18, 0.300 INCH, SOIC-18 | Maxim Integrated Products | AD231JR vs MAX3222EWNT |
ADM232LAR-REEL | DUAL LINE TRANSCEIVER, PDSO16, MS-013AA, SOIC-16 | Rochester Electronics LLC | AD231JR vs ADM232LAR-REEL |
ICL3222ECB | DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, MS-013-AB, SOIC-18 | Rochester Electronics LLC | AD231JR vs ICL3222ECB |
ADM231LJRZ-REEL | DUAL LINE TRANSCEIVER, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Rochester Electronics LLC | AD231JR vs ADM231LJRZ-REEL |
ADM231LJN | DUAL LINE TRANSCEIVER, PDIP14, PLASTIC, MO-095AB, DIP-14 | Rochester Electronics LLC | AD231JR vs ADM231LJN |
ICL3243IB | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MS-013-AE, SOIC-28 | Rochester Electronics LLC | AD231JR vs ICL3243IB |
MAX3241ECTJ+ | TRIPLE LINE TRANSCEIVER, QCC32, 7 X 7 MM, ROHS COMPLIANT, TQFN-32 | Rochester Electronics LLC | AD231JR vs MAX3241ECTJ+ |
ICL3243CVZ | TRIPLE LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28 | Rochester Electronics LLC | AD231JR vs ICL3243CVZ |
ADM202JRNZ-REEL | DUAL LINE TRANSCEIVER, PDSO16, SOIC-16 | Rochester Electronics LLC | AD231JR vs ADM202JRNZ-REEL |