Part Details for ADM231LJRZ-REEL by Rochester Electronics LLC
Overview of ADM231LJRZ-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM231LJRZ-REEL
ADM231LJRZ-REEL CAD Models
ADM231LJRZ-REEL Part Data Attributes
|
ADM231LJRZ-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM231LJRZ-REEL
Rochester Electronics LLC
DUAL LINE TRANSCEIVER, PDSO16, LEAD FREE, MS-013AA, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | INTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for ADM231LJRZ-REEL
This table gives cross-reference parts and alternative options found for ADM231LJRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM231LJRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP231AEP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | Sipex Corporation | ADM231LJRZ-REEL vs SP231AEP |
SP231AEP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | Sipex Corporation | ADM231LJRZ-REEL vs SP231AEP-L |
SP231ACT-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOIC-16 | Sipex Corporation | ADM231LJRZ-REEL vs SP231ACT-L |
SP231AET-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOIC-16 | Sipex Corporation | ADM231LJRZ-REEL vs SP231AET-L |
ADM231LARZ | DUAL LINE TRANSCEIVER, PDSO16, MS-013AA, SOIC-16 | Rochester Electronics LLC | ADM231LJRZ-REEL vs ADM231LARZ |
SP231ACP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | Sipex Corporation | ADM231LJRZ-REEL vs SP231ACP |
SP231ACT | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOIC-16 | Sipex Corporation | ADM231LJRZ-REEL vs SP231ACT |
SP231ACP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | Sipex Corporation | ADM231LJRZ-REEL vs SP231ACP-L |