Part Details for MAX3222EWNT by Maxim Integrated Products
Overview of MAX3222EWNT by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX3222EWNT
MAX3222EWNT CAD Models
MAX3222EWNT Part Data Attributes
|
MAX3222EWNT
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3222EWNT
Maxim Integrated Products
LINE TRANSCEIVER, PDSO18, 0.300 INCH, SOIC-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-562 | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for MAX3222EWNT
This table gives cross-reference parts and alternative options found for MAX3222EWNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3222EWNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3244EEWI | TRIPLE LINE TRANSCEIVER, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Rochester Electronics LLC | MAX3222EWNT vs MAX3244EEWI |
MAX200CPP | 5 LINE TRANSCEIVER, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | MAX3222EWNT vs MAX200CPP |
MAX220CWE | DUAL LINE TRANSCEIVER, PDSO16, SOP-16 | Rochester Electronics LLC | MAX3222EWNT vs MAX220CWE |
ICL3221ECV | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-153AB, TSSOP-16 | Rochester Electronics LLC | MAX3222EWNT vs ICL3221ECV |
ADM3311EARU-REEL | TRIPLE LINE TRANSCEIVER, PDSO28, MO-153AE, TSSOP-28 | Rochester Electronics LLC | MAX3222EWNT vs ADM3311EARU-REEL |
ICL3244ECV-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, TSSOP-28 | Rochester Electronics LLC | MAX3222EWNT vs ICL3244ECV-T |
ICL3222IA-T | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-150AE, SSOP-20 | Rochester Electronics LLC | MAX3222EWNT vs ICL3222IA-T |
DS14C535TMSA | LINE TRANSCEIVER, PDSO28, EIAJ TYPE2, PLASTIC, SHRINK, SOP-28 | Rochester Electronics LLC | MAX3222EWNT vs DS14C535TMSA |
MAX202ICSE | DUAL LINE DRIVER, PDSO16, 0.150 IINCH, MS-012AC, SOIC-16 | Rochester Electronics LLC | MAX3222EWNT vs MAX202ICSE |
ICL3222EIA | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-150AE, SSOP-20 | Rochester Electronics LLC | MAX3222EWNT vs ICL3222EIA |