Filter Your Search
1 - 3 of 3 results
|
AD231JR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232-C; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 1 mA | 5.5 V | 4.5 V | 13.2 V | 7.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
PMAD231JR
Analog Devices Inc
|
Check for Price | No | Obsolete | 2 | CMOS | NO | 10 V | 3.2 mA | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ANALOG DEVICES INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
AD231JR
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 12 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232-C; V.28 | 1 | 5.5 V | 4.5 V | 13.2 V | 7.5 V | YES | COMMERCIAL | R-PDSO-G16 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-16 | 16 | unknown |