AD231JR
vs
ADM231LJN
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
DIP
Package Description
SOIC-16
PLASTIC, MO-095AB, DIP-14
Pin Count
16
14
Reach Compliance Code
unknown
unknown
Differential Output
NO
NO
Driver Number of Bits
2
2
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-C; V.28
EIA-232-E; V.28
JESD-30 Code
R-PDSO-G16
R-PDIP-T14
JESD-609 Code
e0
e0
Length
10.3 mm
16.89 mm
Moisture Sensitivity Level
NOT SPECIFIED
NOT APPLICABLE
Number of Functions
1
2
Number of Terminals
16
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT APPLICABLE
Receiver Number of Bits
2
2
Seated Height-Max
2.65 mm
4.57 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
13.2 V
13.2 V
Supply Voltage1-Min
7.5 V
7.5 V
Supply Voltage1-Nom
12 V
12 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT APPLICABLE
Width
7.5 mm
7.62 mm
Base Number Matches
1
1
Additional Feature
INTERNAL CHARGE PUMP
Compare AD231JR with alternatives
Compare ADM231LJN with alternatives