Part Details for A80960KA16 by Intel Corporation
Overview of A80960KA16 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for A80960KA16
A80960KA16 CAD Models
A80960KA16 Part Data Attributes:
|
A80960KA16
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
A80960KA16
Intel Corporation
RISC Microprocessor, 32-Bit, 16MHz, CMOS, CPGA132, PGA-132
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | PGA, PGA132,14X14 | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | REGISTER SCOREBOARDING; BURST BUS | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 32 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P132 | |
Length | 37.08 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 4 | |
Number of Serial I/Os | ||
Number of Terminals | 132 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA132,14X14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Speed | 16 MHz | |
Supply Current-Max | 315 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 37.08 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for A80960KA16
This table gives cross-reference parts and alternative options found for A80960KA16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A80960KA16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A80960JD-66 | RISC Microprocessor, 32-Bit, 66MHz, CMOS, CPGA132, PGA-132 | Intel Corporation | A80960KA16 vs A80960JD-66 |
A80960JD-50 | RISC Microprocessor, 32-Bit, 50MHz, CMOS, CPGA132, PGA-132 | Intel Corporation | A80960KA16 vs A80960JD-50 |
5962-9094602MXX | Microprocessor, 32-Bit, 20MHz, CMOS, CPGA132, 1.480 X 1.480 INCH, 0.345 INCH HEIGHT, PGA-132 | Intel Corporation | A80960KA16 vs 5962-9094602MXX |
A80386DX-25 | Microprocessor, 32-Bit, 25MHz, CMOS, CPGA132, 2.54 MM PITCH, CERAMIC, PGA-132 | Intel Corporation | A80960KA16 vs A80386DX-25 |
A80960JF3V25 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA132, CERAMIC, PGA-132 | Intel Corporation | A80960KA16 vs A80960JF3V25 |
A80386DXL-33 | Microprocessor, 32-Bit, 33MHz, CMOS, CPGA132, CERAMIC, PGA-132 | AMD | A80960KA16 vs A80386DXL-33 |
A80960KA20 | RISC Microprocessor, 32-Bit, 20MHz, CMOS, CPGA132, PGA-132 | Intel Corporation | A80960KA16 vs A80960KA20 |
UPD70236ARB-20 | Microprocessor, 16-Bit, 20MHz, CMOS, CPGA132, CERAMIC, PGA-132 | NEC Electronics America Inc | A80960KA16 vs UPD70236ARB-20 |
A80960MC-25 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA132, CERAMIC, PGA-132 | Intel Corporation | A80960KA16 vs A80960MC-25 |
CW001004 | RISC Microprocessor, 32-Bit, CMOS | Broadcom Limited | A80960KA16 vs CW001004 |