Part Details for CW001004 by Broadcom Limited
Overview of CW001004 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CW001004
CW001004 CAD Models
CW001004 Part Data Attributes
|
CW001004
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
CW001004
Broadcom Limited
RISC Microprocessor, 32-Bit, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for CW001004
This table gives cross-reference parts and alternative options found for CW001004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW001004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A80960JD-66 | RISC Microprocessor, 32-Bit, 66MHz, CMOS, CPGA132, PGA-132 | Intel Corporation | CW001004 vs A80960JD-66 |
TI486DLC/E-40-GA | 32-BIT, 40MHz, MICROPROCESSOR, CPGA132 | Texas Instruments | CW001004 vs TI486DLC/E-40-GA |
MG80960MC | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA132, 2.54 MM PITCH, CERAMIC, PGA-132 | Intel Corporation | CW001004 vs MG80960MC |
MC68302RC20 | RISC Microprocessor, HCMOS, CPGA132, PGA-132 | Motorola Semiconductor Products | CW001004 vs MC68302RC20 |
A80386DXL-20 | Microprocessor, 32-Bit, 20MHz, CMOS, CPGA132, CERAMIC, PGA-132 | AMD | CW001004 vs A80386DXL-20 |
A80960JA3V33 | RISC Microprocessor, 32-Bit, 33MHz, CMOS, CPGA132, CERAMIC, PGA-132 | Intel Corporation | CW001004 vs A80960JA3V33 |
A80386DXL-40 | Microprocessor, 32-Bit, 40MHz, CMOS, CPGA132, CERAMIC, PGA-132 | AMD | CW001004 vs A80386DXL-40 |
MC68302RC25 | RISC PROCESSOR, CPGA132, PGA-132 | Motorola Mobility LLC | CW001004 vs MC68302RC25 |
A80960JD-50 | RISC Microprocessor, 32-Bit, 50MHz, CMOS, CPGA132, PGA-132 | Intel Corporation | CW001004 vs A80960JD-50 |
A80960JF3V25 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA132, CERAMIC, PGA-132 | Intel Corporation | CW001004 vs A80960JF3V25 |