Filter Your Search
1 - 4 of 4 results
|
A80960KA-16/SV703
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 16 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | OTHER | S-XPGA-P132 | Not Qualified | e0 | 85 °C | 132 | CERAMIC | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | PGA, PGA132,14X14 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
TA80960KA-16
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 16 MHz | 0 | 32 | 32 | 32 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | OPTEMP SPECIFIED AS TC; REGISTER SCOREBOARDING; BURST BUS | NO | FIXED POINT | NO | NO | 4 | 315 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-CPGA-P132 | Not Qualified | e0 | 125 °C | -40 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 37.08 mm | 37.08 mm | INTEL CORP | PGA, PGA132,14X14 | compliant | 8542.31.00.01 | PGA | 132 | 3A991.A.2 | ||||
|
A80960KA-16/SV475
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 16 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | OTHER | S-XPGA-P132 | Not Qualified | e0 | 85 °C | 132 | CERAMIC | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | PGA, PGA132,14X14 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
A80960KA16
Intel Corporation
|
Check for Price | Yes | Obsolete | 32 | 16 MHz | 0 | 32 | 32 | 32 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | REGISTER SCOREBOARDING; BURST BUS | NO | FIXED POINT | YES | NO | 4 | 315 mA | 5.5 V | 4.5 V | OTHER | S-CPGA-P132 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 37.08 mm | 37.08 mm | INTEL CORP | PGA, PGA132,14X14 | compliant | 8542.31.00.01 | PGA | 132 | 3A991.A.2 |