A80960KA16
vs
A80960JD-66
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Part Package Code |
PGA
|
PGA
|
Package Description |
PGA, PGA132,14X14
|
PGA, PGA132,14X14
|
Pin Count |
132
|
132
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
REGISTER SCOREBOARDING; BURST BUS
|
BURST BUS
|
Address Bus Width |
32
|
32
|
Bit Size |
32
|
32
|
Boundary Scan |
NO
|
YES
|
Clock Frequency-Max |
32 MHz
|
33.3 MHz
|
External Data Bus Width |
32
|
32
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
S-CPGA-P132
|
S-CPGA-P132
|
Length |
37.08 mm
|
37.08 mm
|
Low Power Mode |
NO
|
YES
|
Number of DMA Channels |
|
|
Number of External Interrupts |
4
|
|
Number of Serial I/Os |
|
|
Number of Terminals |
132
|
132
|
On Chip Data RAM Width |
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
PGA
|
Package Equivalence Code |
PGA132,14X14
|
PGA132,14X14
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
0
|
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Speed |
16 MHz
|
66 MHz
|
Supply Current-Max |
315 mA
|
580 mA
|
Supply Voltage-Max |
5.5 V
|
3.45 V
|
Supply Voltage-Min |
4.5 V
|
3.15 V
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
37.08 mm
|
37.08 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
4
|
1
|
|
|
|
Compare A80960KA16 with alternatives
Compare A80960JD-66 with alternatives