Part Details for A80386DX-25 by Intel Corporation
Overview of A80386DX-25 by Intel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A80386DX-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | Microprocessor, 32 Bit, 132 Pin, Ceramic, PGA | 3 |
|
$33.0000 | Buy Now |
|
Quest Components | Microprocessor, 32 Bit, 132 Pin, Ceramic, PGA | 3 |
|
$55.0000 | Buy Now |
|
Quest Components | Microprocessor, 32 Bit, 132 Pin, Ceramic, PGA | 2 |
|
$66.9600 | Buy Now |
Part Details for A80386DX-25
A80386DX-25 CAD Models
A80386DX-25 Part Data Attributes
|
A80386DX-25
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
A80386DX-25
Intel Corporation
Microprocessor, 32-Bit, 25MHz, CMOS, CPGA132, 2.54 MM PITCH, CERAMIC, PGA-132
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | PGA, PGA132,14X14 | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P132 | |
Length | 36.802 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 132 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA132,14X14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Speed | 25 MHz | |
Supply Current-Max | 320 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 36.802 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for A80386DX-25
This table gives cross-reference parts and alternative options found for A80386DX-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A80386DX-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A80960JD-66 | RISC Microprocessor, 32-Bit, 66MHz, CMOS, CPGA132, PGA-132 | Intel Corporation | A80386DX-25 vs A80960JD-66 |
TI486DLC/E-40-GA | 32-BIT, 40MHz, MICROPROCESSOR, CPGA132 | Texas Instruments | A80386DX-25 vs TI486DLC/E-40-GA |
MG80960MC | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA132, 2.54 MM PITCH, CERAMIC, PGA-132 | Intel Corporation | A80386DX-25 vs MG80960MC |
MC68302RC20 | RISC Microprocessor, HCMOS, CPGA132, PGA-132 | Motorola Semiconductor Products | A80386DX-25 vs MC68302RC20 |
A80386DXL-20 | Microprocessor, 32-Bit, 20MHz, CMOS, CPGA132, CERAMIC, PGA-132 | AMD | A80386DX-25 vs A80386DXL-20 |
A80960JA3V33 | RISC Microprocessor, 32-Bit, 33MHz, CMOS, CPGA132, CERAMIC, PGA-132 | Intel Corporation | A80386DX-25 vs A80960JA3V33 |
A80386DXL-40 | Microprocessor, 32-Bit, 40MHz, CMOS, CPGA132, CERAMIC, PGA-132 | AMD | A80386DX-25 vs A80386DXL-40 |
MC68302RC25 | RISC PROCESSOR, CPGA132, PGA-132 | Motorola Mobility LLC | A80386DX-25 vs MC68302RC25 |
A80960JD-50 | RISC Microprocessor, 32-Bit, 50MHz, CMOS, CPGA132, PGA-132 | Intel Corporation | A80386DX-25 vs A80960JD-50 |
A80960JF3V25 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA132, CERAMIC, PGA-132 | Intel Corporation | A80386DX-25 vs A80960JF3V25 |