Part Details for A80386DXL-33 by AMD
Overview of A80386DXL-33 by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A80386DXL-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-A80386DXL-33-ND
|
DigiKey | IC MPU 33MHZ 132CPGA Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$31.2000 | Buy Now |
|
Rochester Electronics | A80386 - 32-Bit Microprocessor, x86 Arch. ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 47 |
|
$26.7700 / $31.5000 | Buy Now |
Part Details for A80386DXL-33
A80386DXL-33 CAD Models
A80386DXL-33 Part Data Attributes
|
A80386DXL-33
AMD
Buy Now
Datasheet
|
Compare Parts:
A80386DXL-33
AMD
Microprocessor, 32-Bit, 33MHz, CMOS, CPGA132, CERAMIC, PGA-132
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA132,14X14 | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | DYNAMIC BUS SIZING; BARREL SHIFTER; ADDER | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P132 | |
JESD-609 Code | e0 | |
Length | 37.084 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 132 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA132,14X14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.953 mm | |
Speed | 33 MHz | |
Supply Current-Max | 245 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 37.084 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for A80386DXL-33
This table gives cross-reference parts and alternative options found for A80386DXL-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A80386DXL-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A80960JD-66 | RISC Microprocessor, 32-Bit, 66MHz, CMOS, CPGA132, PGA-132 | Intel Corporation | A80386DXL-33 vs A80960JD-66 |
TI486DLC/E-40-GA | 32-BIT, 40MHz, MICROPROCESSOR, CPGA132 | Texas Instruments | A80386DXL-33 vs TI486DLC/E-40-GA |
MG80960MC | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA132, 2.54 MM PITCH, CERAMIC, PGA-132 | Intel Corporation | A80386DXL-33 vs MG80960MC |
MC68302RC20 | RISC Microprocessor, HCMOS, CPGA132, PGA-132 | Motorola Semiconductor Products | A80386DXL-33 vs MC68302RC20 |
A80386DXL-20 | Microprocessor, 32-Bit, 20MHz, CMOS, CPGA132, CERAMIC, PGA-132 | AMD | A80386DXL-33 vs A80386DXL-20 |
A80960JA3V33 | RISC Microprocessor, 32-Bit, 33MHz, CMOS, CPGA132, CERAMIC, PGA-132 | Intel Corporation | A80386DXL-33 vs A80960JA3V33 |
A80386DXL-40 | Microprocessor, 32-Bit, 40MHz, CMOS, CPGA132, CERAMIC, PGA-132 | AMD | A80386DXL-33 vs A80386DXL-40 |
MC68302RC25 | RISC PROCESSOR, CPGA132, PGA-132 | Motorola Mobility LLC | A80386DXL-33 vs MC68302RC25 |
A80960JD-50 | RISC Microprocessor, 32-Bit, 50MHz, CMOS, CPGA132, PGA-132 | Intel Corporation | A80386DXL-33 vs A80960JD-50 |
A80960JF3V25 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA132, CERAMIC, PGA-132 | Intel Corporation | A80386DXL-33 vs A80960JF3V25 |