Part Details for WPPC-D22308EA by World Products Inc
Overview of WPPC-D22308EA by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WPPC-D22308EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8300 / $2.4500 | Buy Now |
|
NAC | Darlington Output Optocoupler, 2-Element, 5000V Isolation RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
$1.3840 / $2.3600 | Buy Now |
Part Details for WPPC-D22308EA
WPPC-D22308EA CAD Models
WPPC-D22308EA Part Data Attributes:
|
WPPC-D22308EA
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPPC-D22308EA
World Products Inc
Darlington Output Optocoupler, 2-Element, 5000V Isolation, SMD, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | SMD, 8 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 300 V | |
Configuration | SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Nom | 600% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for WPPC-D22308EA
This table gives cross-reference parts and alternative options found for WPPC-D22308EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPPC-D22308EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT6 | Transistor Output Optocoupler, 2-Element, 2800V Isolation, PLASTIC, DIP-6 | Temic Semiconductors | WPPC-D22308EA vs MCT6 |
WPPC-D22308EA-TRU | Darlington Output Optocoupler, 2-Element, 5000V Isolation, SMD, 8 PIN | World Products Inc | WPPC-D22308EA vs WPPC-D22308EA-TRU |
WPPC-D21068EH | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | World Products Inc | WPPC-D22308EA vs WPPC-D21068EH |
ISD5SMT&R | Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-8 | Isocom Components | WPPC-D22308EA vs ISD5SMT&R |
PS2562L1-2-E4-N | 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, DIP-8 | Renesas Electronics Corporation | WPPC-D22308EA vs PS2562L1-2-E4-N |
WPPC-D21068FA | Transistor Output Optocoupler, 2-Element, 5000V Isolation, SMD, 8 PIN | World Products Inc | WPPC-D22308EA vs WPPC-D21068FA |
PS2562L1-2-E4-N | Darlington Output Optocoupler, 2-Element, 5000V Isolation, PLASTIC, DIP-8 | NEC Electronics Group | WPPC-D22308EA vs PS2562L1-2-E4-N |
TLP621-2(GR) | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | WPPC-D22308EA vs TLP621-2(GR) |
PS2562L2-2-E4-N | Darlington Output Optocoupler, 2-Element, 5000V Isolation | NEC Electronics Group | WPPC-D22308EA vs PS2562L2-2-E4-N |
WPPC-A21068AD | AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | World Products Inc | WPPC-D22308EA vs WPPC-A21068AD |