Part Details for WPPC-D22308EA-TRU by World Products Inc
Overview of WPPC-D22308EA-TRU by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WPPC-D22308EA-TRU
WPPC-D22308EA-TRU CAD Models
WPPC-D22308EA-TRU Part Data Attributes:
|
WPPC-D22308EA-TRU
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPPC-D22308EA-TRU
World Products Inc
Darlington Output Optocoupler, 2-Element, 5000V Isolation, SMD, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | SMD, 8 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 300 V | |
Configuration | SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Nom | 600% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for WPPC-D22308EA-TRU
This table gives cross-reference parts and alternative options found for WPPC-D22308EA-TRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPPC-D22308EA-TRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT6 | Transistor Output Optocoupler, 2-Element, 2800V Isolation, PLASTIC, DIP-6 | Temic Semiconductors | WPPC-D22308EA-TRU vs MCT6 |
PS2562L-2-E4-N | 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DSO-8 | Renesas Electronics Corporation | WPPC-D22308EA-TRU vs PS2562L-2-E4-N |
PS2562L1-1-V-K-A | Darlington Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 | NEC Electronics Group | WPPC-D22308EA-TRU vs PS2562L1-1-V-K-A |
PTD201 | Transistor Output Optocoupler, 2-Element, 5000V Isolation, 8 PIN | Isocom LTD | WPPC-D22308EA-TRU vs PTD201 |
ISD204X3 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | WPPC-D22308EA-TRU vs ISD204X3 |
PS2562L1-2-E3-N | Darlington Output Optocoupler, 2-Element, 5000V Isolation, PLASTIC, DIP-8 | NEC Electronics Group | WPPC-D22308EA-TRU vs PS2562L1-2-E3-N |
ISD201X | Transistor Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-8 | Isocom Components | WPPC-D22308EA-TRU vs ISD201X |
PS2562L-1-E3-200 | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | NEC Electronics Group | WPPC-D22308EA-TRU vs PS2562L-1-E3-200 |
TLP620-2 | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8 | Isocom Components | WPPC-D22308EA-TRU vs TLP620-2 |
ISD5XG | Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8 | Isocom Components | WPPC-D22308EA-TRU vs ISD5XG |