WPPC-D22308EA vs TLP621-2(GR) feature comparison

WPPC-D22308EA World Products Inc

Buy Now Datasheet

TLP621-2(GR) Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WORLD PRODUCTS INC TOSHIBA CORP
Package Description SMD, 8 PIN
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 300 V 55 V
Configuration SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 600% 100%
Dark Current-Max 1000 nA
Forward Current-Max 0.05 A 0.005 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 2 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 3 2
Additional Feature UL RECOGNIZED

Compare WPPC-D22308EA with alternatives

Compare TLP621-2(GR) with alternatives