WPPC-D22308EA vs MCT6 feature comparison

WPPC-D22308EA World Products Inc

Buy Now Datasheet

MCT6 Temic Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WORLD PRODUCTS INC TEMIC SEMICONDUCTORS
Package Description SMD, 8 PIN PLASTIC, DIP-6
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 300 V 70 V
Configuration SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 600% 120%
Dark Current-Max 1000 nA 100 nA
Forward Current-Max 0.05 A 0.06 A
Isolation Voltage-Max 5000 V 2800 V
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -40 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 3 2
Additional Feature UL RECOGNIZED

Compare WPPC-D22308EA with alternatives

Compare MCT6 with alternatives