Part Details for MCT6 by Temic Semiconductors
Overview of MCT6 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MCT6
MCT6 CAD Models
MCT6 Part Data Attributes:
|
MCT6
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCT6
Temic Semiconductors
Transistor Output Optocoupler, 2-Element, 2800V Isolation, PLASTIC, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 120% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 2800 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for MCT6
This table gives cross-reference parts and alternative options found for MCT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPPC-D22308EA | Darlington Output Optocoupler, 2-Element, 5000V Isolation, SMD, 8 PIN | World Products Inc | MCT6 vs WPPC-D22308EA |
WPPC-D22308EA-TRU | Darlington Output Optocoupler, 2-Element, 5000V Isolation, SMD, 8 PIN | World Products Inc | MCT6 vs WPPC-D22308EA-TRU |
WPPC-D21068EH | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | World Products Inc | MCT6 vs WPPC-D21068EH |
ISD5SMT&R | Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-8 | Isocom Components | MCT6 vs ISD5SMT&R |
PS2562L1-2-E4-N | 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, DIP-8 | Renesas Electronics Corporation | MCT6 vs PS2562L1-2-E4-N |
WPPC-D21068FA | Transistor Output Optocoupler, 2-Element, 5000V Isolation, SMD, 8 PIN | World Products Inc | MCT6 vs WPPC-D21068FA |
PS2562L1-2-E4-N | Darlington Output Optocoupler, 2-Element, 5000V Isolation, PLASTIC, DIP-8 | NEC Electronics Group | MCT6 vs PS2562L1-2-E4-N |
TLP621-2(GR) | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | MCT6 vs TLP621-2(GR) |
PS2562L2-2-E4-N | Darlington Output Optocoupler, 2-Element, 5000V Isolation | NEC Electronics Group | MCT6 vs PS2562L2-2-E4-N |
WPPC-A21068AD | AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | World Products Inc | MCT6 vs WPPC-A21068AD |