Part Details for W24L01B-70LI by Winbond Electronics Corp
Overview of W24L01B-70LI by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for W24L01B-70LI
W24L01B-70LI CAD Models
W24L01B-70LI Part Data Attributes:
|
W24L01B-70LI
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W24L01B-70LI
Winbond Electronics Corp
Standard SRAM, 128KX8, 70ns, CMOS, PBGA48, CSP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA36(UNSPEC) | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Length | 11 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA36(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for W24L01B-70LI
This table gives cross-reference parts and alternative options found for W24L01B-70LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W24L01B-70LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM6323AYJ10AR | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Motorola Semiconductor Products | W24L01B-70LI vs SCM6323AYJ10AR |
IDT71V016HSA10PHG8 | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | Integrated Device Technology Inc | W24L01B-70LI vs IDT71V016HSA10PHG8 |
PDM41532SA20SOTY | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | IXYS Corporation | W24L01B-70LI vs PDM41532SA20SOTY |
KM68FS1000ZI-10 | Standard SRAM, 128KX8, 100ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, CSP-48 | Samsung Semiconductor | W24L01B-70LI vs KM68FS1000ZI-10 |
HY62UF8100SLM-85 | Standard SRAM, 128KX8, 85ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | W24L01B-70LI vs HY62UF8100SLM-85 |
KM616FS1010AFI-7 | Standard SRAM, 64KX16, 70ns, CMOS, PBGA48, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | W24L01B-70LI vs KM616FS1010AFI-7 |
IS62UP6416SL-100BI | Standard SRAM, 64KX16, 100ns, CMOS, PBGA48, MINI, BGA-48 | Integrated Silicon Solution Inc | W24L01B-70LI vs IS62UP6416SL-100BI |
PDM41532SA20TATY | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | W24L01B-70LI vs PDM41532SA20TATY |
M5M51016BRT-70LT | Standard SRAM, 128KX8, 70ns, MIXMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP2-44 | Mitsubishi Electric | W24L01B-70LI vs M5M51016BRT-70LT |
HY62UF16100CSLF-I-70 | Standard SRAM, 64KX16, 70ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | W24L01B-70LI vs HY62UF16100CSLF-I-70 |