Datasheets
VNV10N07 by: STMicroelectronics

OMNIFET :FULLY AUTOPROTECTED POWER MOSFET

Part Details for VNV10N07 by STMicroelectronics

Overview of VNV10N07 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Aerospace and Defense Healthcare Energy and Power Systems Automotive

Part Details for VNV10N07

VNV10N07 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VNV10N07 Part Data Attributes:

VNV10N07 STMicroelectronics
Buy Now Datasheet
Compare Parts:
VNV10N07 STMicroelectronics OMNIFET :FULLY AUTOPROTECTED POWER MOSFET
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description POWER, SO-10
Pin Count 10
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Built-in Protections TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL
Input Characteristics SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G10
JESD-609 Code e3
Length 9.4 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 10
Output Characteristics OPEN-DRAIN
Output Current Flow Direction SINK
Output Peak Current Limit-Nom 10 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified
Seated Height-Max 3.75 mm
Surface Mount YES
Technology MOS
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 6 µs
Turn-on Time 0.9 µs
Width 7.5 mm

Alternate Parts for VNV10N07

This table gives cross-reference parts and alternative options found for VNV10N07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNV10N07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VNV10N07-E OMNIFET :FULLY AUTOPROTECTED POWER MOSFET STMicroelectronics VNV10N07 vs VNV10N07-E
VNV10N07TR-E OMNIFET :FULLY AUTOPROTECTED POWER MOSFET STMicroelectronics VNV10N07 vs VNV10N07TR-E
VNV10N0713TR OMNIFET :FULLY AUTOPROTECTED POWER MOSFET STMicroelectronics VNV10N07 vs VNV10N0713TR
Part Number Description Manufacturer Compare
VNV10N07TR-E OMNIFET :FULLY AUTOPROTECTED POWER MOSFET STMicroelectronics VNV10N07 vs VNV10N07TR-E
VNV10N0713TR OMNIFET :FULLY AUTOPROTECTED POWER MOSFET STMicroelectronics VNV10N07 vs VNV10N0713TR
VND7NV04-E OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET STMicroelectronics VNV10N07 vs VND7NV04-E
VND7NV04TR-E OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET STMicroelectronics VNV10N07 vs VND7NV04TR-E
VNV10N07-E OMNIFET :FULLY AUTOPROTECTED POWER MOSFET STMicroelectronics VNV10N07 vs VNV10N07-E
VND7NV04 OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET STMicroelectronics VNV10N07 vs VND7NV04
VND7NV0413TR OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET STMicroelectronics VNV10N07 vs VND7NV0413TR

VNV10N07 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VNV10N07 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VNV10N07 by STMicroelectronics

  • Please alert me when VNV10N07 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VNV10N07 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VNV10N07 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VNV10N07 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VNV10N07.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VNV10N07 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: