Part Details for VND7NV04TR-E by STMicroelectronics
Overview of VND7NV04TR-E by STMicroelectronics
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VND7NV04TR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X1144
|
Newark | Power Load Sw, 45V, 9A, 1 Output, To-252, Channel Type:N Channel, Drain Source Voltage Vds:55V, Continuous Drain Current Id:12A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:5V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Stmicroelectronics VND7NV04TR-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15799 |
|
$1.2600 / $2.4500 | Buy Now |
DISTI #
497-11707-1-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 DPAK Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18685 In Stock |
|
$0.8994 / $2.0700 | Buy Now |
DISTI #
VND7NV04TR-E
|
Avnet Americas | Power Switch Lo Side 6A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: VND7NV04TR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9705 / $1.0122 | Buy Now |
DISTI #
06X1144
|
Avnet Americas | Power Switch Lo Side 6A 3-Pin(2+Tab) DPAK T/R - Bulk (Alt: 06X1144) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 4353 Partner Stock |
|
$1.6900 / $2.4500 | Buy Now |
DISTI #
511-VND7NV04TR-E
|
Mouser Electronics | MOSFET N-Ch 42V 6A OmniFET RoHS: Compliant | 144 |
|
$0.9340 / $2.0700 | Buy Now |
|
STMicroelectronics | OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET RoHS: Compliant Min Qty: 1 | 144 |
|
$1.1400 / $2.0300 | Buy Now |
|
Bristol Electronics | 69 |
|
RFQ | ||
DISTI #
VND7NV04TR-E
|
Avnet Americas | Power Switch Lo Side 6A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: VND7NV04TR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9705 / $1.0122 | Buy Now |
DISTI #
06X1144
|
Avnet Americas | Power Switch Lo Side 6A 3-Pin(2+Tab) DPAK T/R - Bulk (Alt: 06X1144) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 4353 Partner Stock |
|
$1.6900 / $2.4500 | Buy Now |
DISTI #
VND7NV04TR-E
|
TME | IC: power switch, low-side, 45V, 6A, DPAK, reel,tape Min Qty: 1 | 3344 |
|
$1.0800 / $2.1000 | Buy Now |
Part Details for VND7NV04TR-E
VND7NV04TR-E CAD Models
VND7NV04TR-E Part Data Attributes:
|
VND7NV04TR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND7NV04TR-E
STMicroelectronics
OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, DPAK, TO-252, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.25 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 16 µs | |
Turn-on Time | 2.3 µs | |
Width | 6.1 mm |
Alternate Parts for VND7NV04TR-E
This table gives cross-reference parts and alternative options found for VND7NV04TR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND7NV04TR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VND7NV04-E | OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET | STMicroelectronics | VND7NV04TR-E vs VND7NV04-E |