Part Details for VNV10N0713TR by STMicroelectronics
Overview of VNV10N0713TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Healthcare
Energy and Power Systems
Automotive
Part Details for VNV10N0713TR
VNV10N0713TR CAD Models
VNV10N0713TR Part Data Attributes:
|
VNV10N0713TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNV10N0713TR
STMicroelectronics
OMNIFET :FULLY AUTOPROTECTED POWER MOSFET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | POWER, SO-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; THERMAL; ZENER CLAMP | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G10 | |
Length | 9.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 6 µs | |
Turn-on Time | 0.9 µs | |
Width | 7.5 mm |
Alternate Parts for VNV10N0713TR
This table gives cross-reference parts and alternative options found for VNV10N0713TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNV10N0713TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNV10N07 | OMNIFET :FULLY AUTOPROTECTED POWER MOSFET | STMicroelectronics | VNV10N0713TR vs VNV10N07 |
VNV10N07-E | OMNIFET :FULLY AUTOPROTECTED POWER MOSFET | STMicroelectronics | VNV10N0713TR vs VNV10N07-E |