VNV10N07 vs VNV10N0713TR feature comparison

VNV10N07 STMicroelectronics

Buy Now Datasheet

VNV10N0713TR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description POWER, SO-10 POWER, SO-10
Pin Count 10 10
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL OVER CURRENT; THERMAL; ZENER CLAMP
Input Characteristics SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G10 R-PDSO-G10
JESD-609 Code e3
Length 9.4 mm 9.4 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 10 10
Output Characteristics OPEN-DRAIN
Output Current Flow Direction SINK SINK
Output Peak Current Limit-Nom 10 A 10 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.75 mm 3.75 mm
Surface Mount YES YES
Technology MOS MOS
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 6 µs 6 µs
Turn-on Time 0.9 µs 0.9 µs
Width 7.5 mm 7.5 mm
Base Number Matches 4 1

Compare VNV10N07 with alternatives

Compare VNV10N0713TR with alternatives