Part Details for VND7NV04-E by STMicroelectronics
Overview of VND7NV04-E by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VND7NV04-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | Current Limit SW 1-IN 1-OUT to 12A Automotive 3-Pi | 18672 |
|
RFQ | |
|
LCSC | TO-252-3 MOSFETs ROHS | 100 |
|
$0.8115 / $1.2948 | Buy Now |
|
Win Source Electronics | Current Limit SW 1-IN 1-OUT to 12A Automotive 3-Pin(2+Tab) DPAK Tube / MOSFET N-CH 40V 6A TO252 | 348310 |
|
$1.3190 / $1.9790 | Buy Now |
Part Details for VND7NV04-E
VND7NV04-E CAD Models
VND7NV04-E Part Data Attributes:
|
VND7NV04-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND7NV04-E
STMicroelectronics
OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, DPAK, TO-252, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.25 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 16 µs | |
Turn-on Time | 2.3 µs | |
Width | 6.1 mm |
Alternate Parts for VND7NV04-E
This table gives cross-reference parts and alternative options found for VND7NV04-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND7NV04-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VND7NV0413TR | OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET | STMicroelectronics | VND7NV04-E vs VND7NV0413TR |
VND7NV04TR-E | OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET | STMicroelectronics | VND7NV04-E vs VND7NV04TR-E |
VND7NV04 | OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET | STMicroelectronics | VND7NV04-E vs VND7NV04 |