VND7NV04-E vs VNV10N07TR-E feature comparison

VND7NV04-E STMicroelectronics

Buy Now Datasheet

VNV10N07TR-E STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code TO-252
Package Description ROHS COMPLIANT, DPAK, TO-252, 2 PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Built-in Protections TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Length 6.5 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 2
Output Current Flow Direction SINK
Output Peak Current Limit-Nom 9 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code TO-252
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.63 mm
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Pitch 2.25 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 16 µs
Turn-on Time 2.3 µs
Width 6.1 mm
Base Number Matches 1 1

Compare VND7NV04-E with alternatives

Compare VNV10N07TR-E with alternatives