Part Details for VM521015PO by VTC Inc
Overview of VM521015PO by VTC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for VM521015PO
VM521015PO CAD Models
VM521015PO Part Data Attributes:
|
VM521015PO
VTC Inc
Buy Now
Datasheet
|
Compare Parts:
VM521015PO
VTC Inc
Read/Write Amplifier Circuit, 10 Channel, PDSO36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VTC INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for VM521015PO
This table gives cross-reference parts and alternative options found for VM521015PO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM521015PO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VM52001015PO | Read/Write Amplifier Circuit, 10 Channel, PDSO36, SOIC-36 | VTC Inc | VM521015PO vs VM52001015PO |
32R2102RU-10CM36 | Read/Write Amplifier Circuit, 10 Channel, BICMOS, PDSO36 | Silicon Systems Inc | VM521015PO vs 32R2102RU-10CM36 |
VM710830CPOJ | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | VTC Inc | VM521015PO vs VM710830CPOJ |
32R4610B-8CM | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | Silicon Systems Inc | VM521015PO vs 32R4610B-8CM |
VM720N820PO | Read/Write Amplifier Circuit, 8 Channel, PDSO36 | VTC Inc | VM521015PO vs VM720N820PO |
VM710820CPOJ | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | VTC Inc | VM521015PO vs VM710820CPOJ |
32R2101-10CM36 | Read/Write Amplifier Circuit, 10 Channel, BICMOS, PDSO36 | Silicon Systems Inc | VM521015PO vs 32R2101-10CM36 |
32R2011R-10CM36 | Read/Write Amplifier Circuit, 10 Channel, PDSO36 | Silicon Systems Inc | VM521015PO vs 32R2011R-10CM36 |
VM715820PO | Read/Write Amplifier Circuit, 8 Channel, PDSO36 | VTC Inc | VM521015PO vs VM715820PO |
32R2020-8CM36 | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | Silicon Systems Inc | VM521015PO vs 32R2020-8CM36 |