Part Details for VM715820PO by VTC Inc
Overview of VM715820PO by VTC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VM715820PO
VM715820PO CAD Models
VM715820PO Part Data Attributes
|
VM715820PO
VTC Inc
Buy Now
Datasheet
|
Compare Parts:
VM715820PO
VTC Inc
Read/Write Amplifier Circuit, 8 Channel, PDSO36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VTC INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP36(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for VM715820PO
This table gives cross-reference parts and alternative options found for VM715820PO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM715820PO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32R528R-9CM | Read/Write Amplifier Circuit, 9 Channel, BIPolar, PDSO36 | Silicon Systems Inc | VM715820PO vs 32R528R-9CM |
32R4610B-8CM | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | Silicon Systems Inc | VM715820PO vs 32R4610B-8CM |
VM711N1020POJ | Read/Write Amplifier Circuit, 10 Channel, PDSO36 | VTC Inc | VM715820PO vs VM711N1020POJ |
LA6261 | CD Motor Driver, 6 Channel, PDSO36, 0.375 INCH, HSOP-36 | SANYO Semiconductor Co Ltd | VM715820PO vs LA6261 |
VM785R1020PO | Read/Write Amplifier Circuit, 10 Channel, BIPolar, PDSO36 | VTC Inc | VM715820PO vs VM785R1020PO |
VM710N825POJ | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | VTC Inc | VM715820PO vs VM710N825POJ |
SSI32R515R-10CM | Read/Write Amplifier Circuit, 10 Channel, BIPolar, PDSO36 | Silicon Systems Inc | VM715820PO vs SSI32R515R-10CM |
VM710N820IPOJ | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | VTC Inc | VM715820PO vs VM710N820IPOJ |
LA6571 | CD Motor Driver, 5 Channel, PDSO36, 0.375 INCH, HSOP-36 | SANYO Electric Co Ltd | VM715820PO vs LA6571 |
32R2100-10CM36 | Read/Write Amplifier Circuit, 10 Channel, BICMOS, PDSO36 | Silicon Systems Inc | VM715820PO vs 32R2100-10CM36 |