Part Details for VM720N820PO by VTC Inc
Overview of VM720N820PO by VTC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for VM720N820PO
VM720N820PO CAD Models
VM720N820PO Part Data Attributes
|
VM720N820PO
VTC Inc
Buy Now
Datasheet
|
Compare Parts:
VM720N820PO
VTC Inc
Read/Write Amplifier Circuit, 8 Channel, PDSO36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VTC INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for VM720N820PO
This table gives cross-reference parts and alternative options found for VM720N820PO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM720N820PO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VM710N825POJ | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | VTC Inc | VM720N820PO vs VM710N825POJ |
SSI32R515R-10CM | Read/Write Amplifier Circuit, 10 Channel, BIPolar, PDSO36 | Silicon Systems Inc | VM720N820PO vs SSI32R515R-10CM |
32R4610AR-8CM | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | Silicon Systems Inc | VM720N820PO vs 32R4610AR-8CM |
LA6569 | CD Motor Driver, 5 Channel, PDSO36, 0.375 INCH, HSOP-36 | SANYO Electric Co Ltd | VM720N820PO vs LA6569 |
VM312N1015PO | Read/Write Amplifier Circuit, 10 Channel, BIPolar, PDSO36 | VTC Inc | VM720N820PO vs VM312N1015PO |
VM710N815CPOJ | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | VTC Inc | VM720N820PO vs VM710N815CPOJ |
VM715830PO | Read/Write Amplifier Circuit, 8 Channel, PDSO36 | VTC Inc | VM720N820PO vs VM715830PO |
32R2020R-10M36 | Read/Write Amplifier Circuit, 10 Channel, BIPolar, PDSO36 | Silicon Systems Inc | VM720N820PO vs 32R2020R-10M36 |
AN8806SB | Read/Write Amplifier Circuit, 1 Channel, BIPolar, PDSO36, SSOP-36 | Panasonic Electronic Components | VM720N820PO vs AN8806SB |
VM715820PO | Read/Write Amplifier Circuit, 8 Channel, PDSO36 | VTC Inc | VM720N820PO vs VM715820PO |