Part Details for 32R2011R-10CM36 by Silicon Systems Inc
Overview of 32R2011R-10CM36 by Silicon Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 32R2011R-10CM36
32R2011R-10CM36 CAD Models
32R2011R-10CM36 Part Data Attributes
|
32R2011R-10CM36
Silicon Systems Inc
Buy Now
Datasheet
|
Compare Parts:
32R2011R-10CM36
Silicon Systems Inc
Read/Write Amplifier Circuit, 10 Channel, PDSO36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 32R2011R-10CM36
This table gives cross-reference parts and alternative options found for 32R2011R-10CM36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32R2011R-10CM36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VM710N825POJ | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | VTC Inc | 32R2011R-10CM36 vs VM710N825POJ |
SSI32R515R-10CM | Read/Write Amplifier Circuit, 10 Channel, BIPolar, PDSO36 | Silicon Systems Inc | 32R2011R-10CM36 vs SSI32R515R-10CM |
32R4610AR-8CM | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | Silicon Systems Inc | 32R2011R-10CM36 vs 32R4610AR-8CM |
LA6569 | CD Motor Driver, 5 Channel, PDSO36, 0.375 INCH, HSOP-36 | SANYO Electric Co Ltd | 32R2011R-10CM36 vs LA6569 |
VM312N1015PO | Read/Write Amplifier Circuit, 10 Channel, BIPolar, PDSO36 | VTC Inc | 32R2011R-10CM36 vs VM312N1015PO |
VM710N815CPOJ | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | VTC Inc | 32R2011R-10CM36 vs VM710N815CPOJ |
VM715830PO | Read/Write Amplifier Circuit, 8 Channel, PDSO36 | VTC Inc | 32R2011R-10CM36 vs VM715830PO |
32R2020R-10M36 | Read/Write Amplifier Circuit, 10 Channel, BIPolar, PDSO36 | Silicon Systems Inc | 32R2011R-10CM36 vs 32R2020R-10M36 |
AN8806SB | Read/Write Amplifier Circuit, 1 Channel, BIPolar, PDSO36, SSOP-36 | Panasonic Electronic Components | 32R2011R-10CM36 vs AN8806SB |
VM715820PO | Read/Write Amplifier Circuit, 8 Channel, PDSO36 | VTC Inc | 32R2011R-10CM36 vs VM715820PO |