Part Details for VM710820CPOJ by VTC Inc
Overview of VM710820CPOJ by VTC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VM710820CPOJ
VM710820CPOJ CAD Models
VM710820CPOJ Part Data Attributes
|
VM710820CPOJ
VTC Inc
Buy Now
Datasheet
|
Compare Parts:
VM710820CPOJ
VTC Inc
Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VTC INC | |
Package Description | SSOP, SOP36,.4,32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e0 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP36,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for VM710820CPOJ
This table gives cross-reference parts and alternative options found for VM710820CPOJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM710820CPOJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VM710N825POJ | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | VTC Inc | VM710820CPOJ vs VM710N825POJ |
SSI32R515R-10CM | Read/Write Amplifier Circuit, 10 Channel, BIPolar, PDSO36 | Silicon Systems Inc | VM710820CPOJ vs SSI32R515R-10CM |
32R4610AR-8CM | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | Silicon Systems Inc | VM710820CPOJ vs 32R4610AR-8CM |
LA6569 | CD Motor Driver, 5 Channel, PDSO36, 0.375 INCH, HSOP-36 | SANYO Electric Co Ltd | VM710820CPOJ vs LA6569 |
VM312N1015PO | Read/Write Amplifier Circuit, 10 Channel, BIPolar, PDSO36 | VTC Inc | VM710820CPOJ vs VM312N1015PO |
VM710N815CPOJ | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | VTC Inc | VM710820CPOJ vs VM710N815CPOJ |
VM715830PO | Read/Write Amplifier Circuit, 8 Channel, PDSO36 | VTC Inc | VM710820CPOJ vs VM715830PO |
32R2020R-10M36 | Read/Write Amplifier Circuit, 10 Channel, BIPolar, PDSO36 | Silicon Systems Inc | VM710820CPOJ vs 32R2020R-10M36 |
AN8806SB | Read/Write Amplifier Circuit, 1 Channel, BIPolar, PDSO36, SSOP-36 | Panasonic Electronic Components | VM710820CPOJ vs AN8806SB |
VM715820PO | Read/Write Amplifier Circuit, 8 Channel, PDSO36 | VTC Inc | VM710820CPOJ vs VM715820PO |