-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple RS-485 Differential Line Receiver, SN65LBC173A-EP 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/13623-02XE
|
Mouser Electronics | RS-422/RS-485 Interface IC Quadruple RS-485 Differential Line Receiver, SN65LBC173A-EP 16-SOIC -55 to 125 RoHS: Compliant | 0 |
|
$5.2400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V62/13623-02XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/13623-02XE
Texas Instruments
Quadruple RS-485 Differential Line Receiver, SN65LBC173A-EP 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 18 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for V62/13623-02XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/13623-02XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LBC173ADRG4 | Quadruple RS-485 Differential Line Receivers 16-SOIC -40 to 85 | Texas Instruments | V62/13623-02XE vs SN65LBC173ADRG4 |
SN65LBC173ADG4 | Quadruple RS-485 Differential Line Receivers 16-SOIC -40 to 85 | Texas Instruments | V62/13623-02XE vs SN65LBC173ADG4 |
SN65LBC173AD | Quadruple RS-485 Differential Line Receivers 16-SOIC -40 to 85 | Texas Instruments | V62/13623-02XE vs SN65LBC173AD |
SN75LBC173ADG4 | Quadruple RS-485 Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | V62/13623-02XE vs SN75LBC173ADG4 |
SN75LBC173ADR | Quadruple RS-485 Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | V62/13623-02XE vs SN75LBC173ADR |
SN75LBC173AD | Quadruple RS-485 Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | V62/13623-02XE vs SN75LBC173AD |