Part Details for AM26LS32BDC by AMD
Overview of AM26LS32BDC by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM26LS32BDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Ceramic, DIP | 1 |
|
$20.0000 | Buy Now |
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Ceramic, DIP | 5 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Ceramic, DIP | 44 |
|
$22.0417 / $24.4908 | Buy Now |
Part Details for AM26LS32BDC
AM26LS32BDC CAD Models
AM26LS32BDC Part Data Attributes:
|
AM26LS32BDC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM26LS32BDC
AMD
Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | V.10; V.11; EIA-422; EIA-423; FED STD 1020; FED STD 1030 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.431 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.024 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 26 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM26LS32BDC
This table gives cross-reference parts and alternative options found for AM26LS32BDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32BDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS32BDMB | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | AMD | AM26LS32BDC vs AM26LS32BDMB |
HD26LS32AP | Line Receiver, 4 Func, 4 Rcvr, PDIP16, DP-16 | Hitachi Ltd | AM26LS32BDC vs HD26LS32AP |
AM26LS32B/BEA | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | AM26LS32BDC vs AM26LS32B/BEA |
AM26LS32DC | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | AM26LS32BDC vs AM26LS32DC |
AM26LS32PC | QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | AM26LS32BDC vs AM26LS32PC |
5962-7802006QEA | Quad Differential Line Receivers 16-CDIP -55 to 125 | Texas Instruments | AM26LS32BDC vs 5962-7802006QEA |
AM26LS32MN | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | YAGEO Corporation | AM26LS32BDC vs AM26LS32MN |
5962-7802001MEA | Line Receiver, 4 Func, 4 Rcvr, CDIP16, CERAMIC, DIP-16 | QP Semiconductor | AM26LS32BDC vs 5962-7802001MEA |
AM26LS32PCG | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Motorola Semiconductor Products | AM26LS32BDC vs AM26LS32PCG |
AM26LS32DC | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | AM26LS32BDC vs AM26LS32DC |