Part Details for SN65LBC173ADRG4 by Texas Instruments
Overview of SN65LBC173ADRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SN65LBC173ADRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC QUAD RS485 DIFF RCVR 16-SOIC | 6780 |
|
RFQ |
Part Details for SN65LBC173ADRG4
SN65LBC173ADRG4 CAD Models
SN65LBC173ADRG4 Part Data Attributes
|
SN65LBC173ADRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LBC173ADRG4
Texas Instruments
Quadruple RS-485 Differential Line Receivers 16-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 16 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN65LBC173ADRG4
This table gives cross-reference parts and alternative options found for SN65LBC173ADRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LBC173ADRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LBC173ADG4 | Quadruple RS-485 Differential Line Receivers 16-SOIC -40 to 85 | Texas Instruments | SN65LBC173ADRG4 vs SN65LBC173ADG4 |
SN65LBC173AD | Quadruple RS-485 Differential Line Receivers 16-SOIC -40 to 85 | Texas Instruments | SN65LBC173ADRG4 vs SN65LBC173AD |
SN75LBC173ADG4 | Quadruple RS-485 Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | SN65LBC173ADRG4 vs SN75LBC173ADG4 |
SN75LBC173ADR | Quadruple RS-485 Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | SN65LBC173ADRG4 vs SN75LBC173ADR |
V62/13623-02XE | Quadruple RS-485 Differential Line Receiver, SN65LBC173A-EP 16-SOIC -55 to 125 | Texas Instruments | SN65LBC173ADRG4 vs V62/13623-02XE |
SN75LBC173AD | Quadruple RS-485 Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | SN65LBC173ADRG4 vs SN75LBC173AD |