Drivers And Interfaces
AM26LS32CN
Description: Quad Differential Line Receivers 16-PDIP 0 to 70

Overview of AM26LS32CN by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM26LS32CN by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AM26LS32CN by Texas Instruments

AM26LS32CN
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
PLASTIC, DIP-16
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-422; EIA-423; FED STD 1020; FED STD 1030
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
19.05 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Low Current-Max
0.008 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Receive Delay-Max
25 ns
Receiver Number of Bits
4
Seated Height-Max
4.318 mm
Supply Current-Max
70 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. AM26LS32CN
    Texas Instruments
    Quad Differential Line Receivers 16-PDIP 0 to 70
    VS

Alternate Parts for AM26LS32CN

This table gives cross-reference parts and alternative options found for AM26LS32CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD26LS32P Line Receiver, 4 Func, 4 Rcvr, PDIP16, DP-16 Hitachi Ltd AM26LS32CN vs HD26LS32P
5962-8761601EX Line Receiver, 4 Func, 4 Rcvr, CDIP16, Rochester Electronics LLC AM26LS32CN vs 5962-8761601EX
5962-7802001MEX Line Receiver, 4 Func, 4 Rcvr, CDIP16, CERAMIC, DIP-16 AMD AM26LS32CN vs 5962-7802001MEX
DS26LS32CN IC QUAD LINE RECEIVER, PDIP16, DIP-16, Line Driver or Receiver National Semiconductor Corporation AM26LS32CN vs DS26LS32CN
26LS32/BEA IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver NXP Semiconductors AM26LS32CN vs 26LS32/BEA
DS26LS32MJ/883C LINE RECEIVER Texas Instruments AM26LS32CN vs DS26LS32MJ/883C
5962-7802001MEA QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC AM26LS32CN vs 5962-7802001MEA
5962-7802006QEX QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments AM26LS32CN vs 5962-7802006QEX
7802003EA QUAD LINE RECEIVER, CQCC20 Philips Semiconductors AM26LS32CN vs 7802003EA
DS26LS32CN/NOPB IC QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver National Semiconductor Corporation AM26LS32CN vs DS26LS32CN/NOPB
Part Number Description Manufacturer Compare
AM26LS32B/BEA Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16 AMD AM26LS32CN vs AM26LS32B/BEA
SN75LBC173NE4 Quadruple Low-Power Differential Line Receiver 16-PDIP 0 to 70 Texas Instruments AM26LS32CN vs SN75LBC173NE4
AM26LS32IN Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 YAGEO Corporation AM26LS32CN vs AM26LS32IN
SN75ALS195N Quadruple Differential Line Receiver 16-PDIP 0 to 70 Texas Instruments AM26LS32CN vs SN75ALS195N
SN75ALS199N Quadruple Differential Line Receiver 16-PDIP 0 to 70 Texas Instruments AM26LS32CN vs SN75ALS199N
AM26LS32CN IC QUAD LINE RECEIVER, PDIP16, 0.300 INCH, PLASTIC, SOT-28-4, DIP-16, Line Driver or Receiver NXP Semiconductors AM26LS32CN vs AM26LS32CN
AM26LS32IN IC QUAD LINE RECEIVER, PDIP16, 0.300 INCH, PLASTIC, SOT-28-4, DIP-16, Line Driver or Receiver NXP Semiconductors AM26LS32CN vs AM26LS32IN
SN65LBC173N Quadruple Low-Power Differential Line Receiver 16-PDIP -40 to 85 Texas Instruments AM26LS32CN vs SN65LBC173N
SN75ALS199DRE4 QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments AM26LS32CN vs SN75ALS199DRE4
SN65175DR Quadruple Differential Line Receiver 16-SOIC -40 to 85 Texas Instruments AM26LS32CN vs SN65175DR

Related Parts for AM26LS32CN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM26LS32CN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM26LS32CN by Texas Instruments

  • Please alert me when AM26LS32CN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM26LS32CN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM26LS32CN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM26LS32CN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM26LS32CN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM26LS32CN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: