-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple RS-485 Differential Line Receivers 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4936
|
Newark | Ic, Diff Line Rcvr Quad Rs-485, Smd, Device Type:Differential Receiver, Ic Interface Type:Rs422, Rs485, No. Of Receivers:4Receivers, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Driver Case Style:Soic, No. Of Pins:16Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LBC173AD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.8000 / $7.6100 | Buy Now |
DISTI #
296-9709-5-ND
|
DigiKey | IC RECEIVER 0/4 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
6577 In Stock |
|
$3.3994 / $6.2200 | Buy Now |
DISTI #
595-SN65LBC173AD
|
Mouser Electronics | RS-422/RS-485 Interface IC Quad LP Diff RoHS: Compliant | 4883 |
|
$3.5200 / $6.2200 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | QUAD LINE RECEIVER, PDSO16 | 7 |
|
$3.6113 / $7.2225 | Buy Now |
|
Quest Components | QUAD LINE RECEIVER, PDSO16 | 4 |
|
$5.2965 / $7.2225 | Buy Now |
|
Ameya Holding Limited | SN65LBC173AD, 四 ISO 8482 线路接收器, 50Mbit/s, 差分信号, 5 V电源, 16针 SOIC封装 | 3 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LBC173AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LBC173AD
Texas Instruments
Quadruple RS-485 Differential Line Receivers 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0001 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 16 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65LBC173AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LBC173AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75LBC173AD | Quadruple RS-485 Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | SN65LBC173AD vs SN75LBC173AD |
SN65LBC173ADG4 | Quadruple RS-485 Differential Line Receivers 16-SOIC -40 to 85 | Texas Instruments | SN65LBC173AD vs SN65LBC173ADG4 |
V62/13623-02XE | Quadruple RS-485 Differential Line Receiver, SN65LBC173A-EP 16-SOIC -55 to 125 | Texas Instruments | SN65LBC173AD vs V62/13623-02XE |
SN75LBC173ADG4 | Quadruple RS-485 Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | SN65LBC173AD vs SN75LBC173ADG4 |
SN65LBC173ADRG4 | Quadruple RS-485 Differential Line Receivers 16-SOIC -40 to 85 | Texas Instruments | SN65LBC173AD vs SN65LBC173ADRG4 |
SN75LBC173ADRG4 | Quadruple RS-485 Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | SN65LBC173AD vs SN75LBC173ADRG4 |